- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F-1/8-02-SS500FT
Qualtek Electronics
Q2-F-1/8-02-SS500FT
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Clear - ID: 1/8" - 500ft/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Clear - ID: 1/8" - 500ft/Spool
Search Keywords: Q2F1802SS500FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F-1/8-02-SS500FT
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is Q2-F-1/8-02-SS500FT RoHS compliant?
Yes, Q2-F-1/8-02-SS500FT is RoHS compliant.
What is the lead time for Q2-F-1/8-02-SS500FT?
The standard lead time for Q2-F-1/8-02-SS500FT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$47.52
5
$42.41
10
$41.14
25
$39.95
50
$37.76
100
$36.75
250 +
$36.20
Click for Quote
Log in
to unlock special pricing