Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q2-F-1/8-01-SS500FT

Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - 500ft/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - 500ft/Spool
Search Keywords: Q2F1801SS500FT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: Q2-F-1/8-01-SS500FT
Unit of Measure: Per Spool
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 20 KV/mm
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q2-F-1/8-01-SS500FT RoHS compliant?
Yes, Q2-F-1/8-01-SS500FT is RoHS compliant.
What is the lead time for Q2-F-1/8-01-SS500FT?
The standard lead time for Q2-F-1/8-01-SS500FT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62 Spools
Ships today, if you order in
Minimum Order Quantity:
5 Spools
Order Increment:
5 Spools
25 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$38.09
10
$33.45
25
$29.42
50
$28.43
100
$28.36
250
$28.05
500 +
$27.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!