- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q-150K-3/16-02-QB48IN-25
Q-150K-3/16-02-QB48IN-25
Qualtek Electronics
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/16" -L: 48" - 25/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/16" -L: 48" - 25/Pkg
Search Keywords: Q150K31602QB48IN25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q-150K-3/16-02-QB48IN-25
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-50 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Manufacturer Stock:
15 Packages
can ship
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$99.04
5
$77.04
10
$69.83
30
$65.89
50
$62.60
100
$58.29
250 +
$56.08
Click for Quote
Log in
to unlock special pricing