- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q-150K-1/8-02-QB6IN-20
Q-150K-1/8-02-QB6IN-20
Qualtek Electronics
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/8" - L: 6" - 20/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/8" - L: 6" - 20/Pkg
Search Keywords: Q150K1802QB6IN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q-150K-1/8-02-QB6IN-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$7.21
30
$5.86
100
$5.33
250
$4.86
500
$4.45
1,000
$4.33
2,500
$4.22
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing