- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q-150K-1/2-01-QB48IN-5
Q-150K-1/2-01-QB48IN-5
Qualtek Electronics
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg
Search Keywords: Q150K1201QB48IN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q-150K-1/2-01-QB48IN-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-50 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$45.05
5
$40.21
10
$39.00
30
$37.33
50
$34.08
100
$34.00
250 +
$31.18
Click for Quote
Log in
to unlock special pricing