- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q-150K-1/16-02-QB48IN-25
Q-150K-1/16-02-QB48IN-25
Qualtek Electronics
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/16" -L: 48" - 25/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/16" -L: 48" - 25/Pkg
Search Keywords: Q150K11602QB48IN25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q-150K-1/16-02-QB48IN-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-50 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$94.62
5
$70.18
10
$58.97
30
$50.89
50
$48.36
100
$48.24
250 +
$48.12
Click for Quote
Log in
to unlock special pricing