help desk software

FKA1-17251NBHT31

Qualtek Electronics

AC Fan Axial Ball Bearing 115V 172CFM/189CFM 55.5dB/57.7dB 172 X 150 X 51mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 172CFM/189CFM 55.5dB/57.7dB 172 X 150 X 51mm
Search Keywords: FKA117251NBHT31
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FKA1-17251NBHT31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Category:
    AC Fan1342
  • Dimension:
    172 x 150 x 511359mm
  • Voltage Rating:
    115 V
  • Power Rating:
    62.1,51.8 W
  • Maximum Airflow:
    172,189 CFM
  • Noise Level:
    55.5,57.7 dB
  • Special Features:
    N/A
  • Termination:
    Terminal1364
  • Housing Material:
    Aluminum Alloy1345
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$49.34
5
$44.03
10
$42.72
25
$41.48
50
$39.21
100
$38.16
300 +
$37.59
Click for Quote
Log in to unlock special pricing