- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FDA2-28080NBHK4F
FDA2-28080NBHK4F
Qualtek Electronics
AC Fan Axial Ball Bearing 115V 1030CFM/1150CFM 70dB/73dB 280 X 280 X 80mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 115V 1030CFM/1150CFM 70dB/73dB 280 X 280 X 80mm
Search Keywords: FDA228080NBHK4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FDA2-28080NBHK4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Category:AC Fan
-
Dimension:280 x 280 x 80 mm
-
Voltage Rating:115 V
-
Power Rating:94,136 W
-
Maximum Airflow:1030,1150 CFM
-
Noise Level:70,73 dB
-
Special Features:N/A
-
Termination:Terminal Block
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$154.07
6
$151.05
12
$149.88
24
$148.71
54
$140.40
102 +
$135.70
Click for Quote
Log in
to unlock special pricing
Accessories