- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FDA2-25489QBLW4F
FDA2-25489QBLW4F
Qualtek Electronics
AC Fan Axial Ball Bearing 230V 337CFM/440CFM 50dB/52dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 230V 337CFM/440CFM 50dB/52dB
Search Keywords: FDA225489QBLW4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FDA2-25489QBLW4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Category:AC Fan
-
Dimension:89 x 254 mm
-
Voltage Rating:230 V
-
Power Rating:32 W
-
Maximum Airflow:337,440 CFM
-
Noise Level:50,52 dB
-
Termination:Lead Wire
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$129.19
6
$119.55
12
$114.43
24
$109.73
54
$101.72
102 +
$97.46
Click for Quote
Log in
to unlock special pricing