- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FDA2-17251QBHW4F
FDA2-17251QBHW4F
Qualtek Electronics
AC Fan Axial Ball Bearing 230V 210CFM/250CFM 53dB/59dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 230V 210CFM/250CFM 53dB/59dB
Search Keywords: FDA217251QBHW4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FDA2-17251QBHW4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Category:AC Fan
-
Dimension:172 x 151 x 51 mm
-
Voltage Rating:230 V
-
Power Rating:26,27 W
-
Maximum Airflow:210,250 CFM
-
Noise Level:53,59 dB
-
Termination:Lead Wire
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$60.43
5
$53.92
12
$52.31
36
$45.73
60
$45.61
108
$43.21
252 +
$42.64
Click for Quote
Log in
to unlock special pricing