help desk software
Image is representational - see mfr. specs

FDA2-17238QBHT4F

Qualtek Electronics

AC Fan Axial Ball Bearing 230V 210CFM/240CFM 53dB/59dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 210CFM/240CFM 53dB/59dB
Search Keywords: FDA217238QBHT4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FDA2-17238QBHT4F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Category:
    AC Fan
  • Dimension:
    172 x 151 x 38.5 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    26,27 W
  • Maximum Airflow:
    210,240 CFM
  • Noise Level:
    53,59 dB
  • Termination:
    Terminal
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
19 Weeks can ship 4/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$57.12
5
$56.28
12
$43.26
36
$40.71
60
$40.50
108
$40.30
252 +
$40.10
Click for Quote
Log in to unlock special pricing