- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FAD1-09225CBMW11
Qualtek Electronics
FAD1-09225CBMW11
DC Fan Axial Ball Bearing 12V 44.655CFM 31.2dB 92.5 X 92.5 X 25mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 44.655CFM 31.2dB 92.5 X 92.5 X 25mm
Search Keywords: FAD109225CBMW11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FAD1-09225CBMW11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Prop 65 Warning:Yes
-
Prop 65 Message:This product can expose you to chemicals Including Lead, Antimony Oxide (Antimony Trioxide), Nickel, which are known to the State of California to cause cancer, and Lead, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov.
-
Category:DC Fan
-
Dimension:92.5 x 92.5 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:1.8 W
-
Maximum Airflow:44.655 CFM
-
Noise Level:31.2 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is FAD1-09225CBMW11 RoHS compliant?
Yes, FAD1-09225CBMW11 is RoHS compliant.
What is the lead time for FAD1-09225CBMW11?
The standard lead time for FAD1-09225CBMW11 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$8.13
30
$7.50
50
$7.48
100
$6.96
250
$6.38
500
$5.33
1,000 +
$5.19
Click for Quote
Log in
to unlock special pricing