- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FAD1-05010CSLW11
FAD1-05010CSLW11
Qualtek Electronics
DC Fan Axial Sleeve Bearing 12V 8CFM 20dB (50 X 50 X 10.5mm)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Sleeve Bearing 12V 8CFM 20dB (50 X 50 X 10.5mm)
Search Keywords: FAD105010CSLW11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FAD1-05010CSLW11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:50 x 50 x 10.5 mm
-
Voltage Rating:12 V
-
Power Rating:0.96 W
-
Maximum Airflow:8 CFM
-
Noise Level:20 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.