help desk software
Image is representational - see mfr. specs

FAA1-12038QBKT31-A

Qualtek Electronics

AC Fan Axial Ball Bearing 230V 96CFM/107CFM 46.4dB/48.1dB 119.5 X 119.5 X 38.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 96CFM/107CFM 46.4dB/48.1dB 119.5 X 119.5 X 38.5mm
Search Keywords: FAA112038QBKT31A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FAA1-12038QBKT31-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    AC Fan
  • Dimension:
    119.5 x 119.5 x 38.5 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    17.5,19.8 W
  • Maximum Airflow:
    96,107 CFM
  • Noise Level:
    46.4,48.1 dB
  • Special Features:
    N/A
  • Termination:
    Terminal
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
603 can ship
Minimum Order:
10
Order Increment:
10
25 Weeks can ship 5/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$17.00
30
$15.70
50
$15.25
100
$14.00
250
$13.63
500
$11.35
1,000 +
$11.18
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments