- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FAA1-12038NBMT31-A
FAA1-12038NBMT31-A
Qualtek Electronics
AC Fan Axial Ball Bearing 115V 81.5CFM/87CFM 41dB/42dB 119.5 X 119.5 X 38.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 115V 81.5CFM/87CFM 41dB/42dB 119.5 X 119.5 X 38.5mm
Search Keywords: FAA112038NBMT31A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FAA1-12038NBMT31-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:119.5 x 119.5 x 38.5 mm
-
Voltage Rating:115 V
-
Power Rating:13.8,12.4 W
-
Maximum Airflow:81.5,87 CFM
-
Noise Level:41,42 dB
-
Special Features:N/A
-
Termination:Terminal
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
276
can ship
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$17.00
30
$15.70
50
$15.25
100
$14.00
250
$13.63
500
$11.35
1,000 +
$11.20
Click for Quote
Log in
to unlock special pricing