- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FAA1-09225QBMT31
FAA1-09225QBMT31
Qualtek Electronics
AC Fan Axial Ball Bearing 230V 25CFM/30.5CFM 21.1dB/26.8dB 92 X 92 X 25.6mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 230V 25CFM/30.5CFM 21.1dB/26.8dB 92 X 92 X 25.6mm
Search Keywords: FAA109225QBMT31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FAA1-09225QBMT31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:92 x 92 x 25.6 mm
-
Voltage Rating:230 V
-
Power Rating:14.9,12.9 W
-
Maximum Airflow:25,30.5 CFM
-
Noise Level:21.1,26.8 dB
-
Special Features:N/A
-
Termination:Terminal
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
430
can ship
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$19.11
30
$17.66
50
$17.14
100
$15.73
250
$15.31
500
$12.76
1,000 +
$12.59
Click for Quote
Log in
to unlock special pricing