- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FAA1-08038QBHT31
FAA1-08038QBHT31
Qualtek Electronics
AC Fan Axial Ball Bearing 230V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 230V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm
Search Keywords: FAA108038QBHT31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FAA1-08038QBHT31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:12.5,9.5 W
-
Maximum Airflow:24,29.6 CFM
-
Noise Level:26.2,31.6 dB
-
Special Features:N/A
-
Termination:Terminal
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$18.11
30
$16.73
50
$16.25
100
$14.92
250
$14.52
500
$12.09
1,000 +
$11.93
Click for Quote
Log in
to unlock special pricing