- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FAA1-08025NBHW31
Qualtek Electronics
FAA1-08025NBHW31
AC Fan Axial Ball Bearing 115V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 115V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm
Search Keywords: FAA108025NBHW31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:FAA1-08025NBHW31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:80 x 80 x 25.5 mm
-
Voltage Rating:115 V
-
Power Rating:9,7 W
-
Maximum Airflow:17,21 CFM
-
Noise Level:21.2,27.8 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is FAA1-08025NBHW31 RoHS compliant?
Yes, FAA1-08025NBHW31 is RoHS compliant.
What is the lead time for FAA1-08025NBHW31?
The standard lead time for FAA1-08025NBHW31 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Manufacturer Stock:
282
can ship
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$16.90
30
$14.96
50
$14.04
100
$13.05
250
$12.80
500
$12.77
1,000 +
$12.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT