- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 880-06/003
880-06/003
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Lug Flange Mount
Search Keywords: 88006003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:880-06/003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:59.5 x 66 x 50.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$31.10
5
$27.89
10
$25.01
30
$23.70
50
$22.63
100
$22.52
250 +
$22.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT