- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 880-03/002
880-03/002
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: 88003002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:880-03/002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:50.7 x 65.7 x 66 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
600
can ship
Price (USD)
Qty
Unit Price
1
$29.13
5
$27.25
10
$25.99
30
$25.21
50
$24.13
100
$23.14
250 +
$22.53
Click for Quote
Log in
to unlock special pricing