- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 869-06/007
869-06/007
Qualtek Electronics
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/8A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/8A ST 1 Port
Search Keywords: 86906007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:869-06/007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:115/250 VAC
-
Maximum Current Rating:6/8 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-25 to 85 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
980
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.80
35
$7.98
70
$7.62
105
$7.40
280
$6.99
525
$6.36
1,015 +
$6.27
Click for Quote
Log in
to unlock special pricing