- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 869-03/006
Qualtek Electronics
869-03/006
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:869-03/006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:30.99 x 52.83 mm
-
This product is discontinued, but still in stock.