- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 864-03/001
864-03/001
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: 86403001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:864-03/001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:56.53 x 50.54 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,226
can ship
Price (USD)
Qty
Unit Price
1
$27.67
5
$25.89
10
$24.69
25
$23.95
50
$22.93
200
$21.40
400 +
$21.08
Click for Quote
Log in
to unlock special pricing