- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 862-06/003
862-06/003
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Lug Panel Mount
Search Keywords: 86206003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:862-06/003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:67.31 x 60.45 x 29.21 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT