- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 860-04/002
860-04/002
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 4A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 4A 250VAC Solder Lug Flange Mount
Search Keywords: 86004002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:860-04/002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:44.45 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
1,016
can ship
Minimum Order Quantity:
15
Order Increment:
15
Price (USD)
Qty
Unit Price
15
$14.56
30
$13.90
60
$13.50
105
$13.30
255
$12.76
510
$11.85
1,005 +
$11.68
Click for Quote
Log in
to unlock special pricing