- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 860-02/001
860-02/001
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Search Keywords: 86002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:860-02/001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:44.45 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
854
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$16.92
30
$14.25
60
$13.50
120
$12.79
270
$12.08
510
$11.55
1,020 +
$11.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT