- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 858-06/011
858-06/011
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 8A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 8A 250VAC Quick Connect Flange Mount
Search Keywords: 85806011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:858-06/011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:52 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.60
45
$4.12
90
$4.02
135
$3.96
270
$3.90
540
$3.64
1,035
$3.58
2,520 +
$3.53
Click for Quote
Log in
to unlock special pricing