- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 858-03/007
858-03/007
Qualtek Electronics
Power entry connector receptacle - Power line EMI filter - 50Hz/60Hz - 3A - 250VAC - Quick connect flange mount - Male blades ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power entry connector receptacle - Power line EMI filter - 50Hz/60Hz - 3A - 250VAC - Quick connect flange mount - Male blades IEC 320-C14 – Rectangular - Size 28.45mm x 21.60mm
Search Keywords: 85803007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:858-03/007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:52 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.017
45
$4.798
90
$4.524
135
$4.435
270
$4.413
540
$4.391
1,035
$4.369
2,520 +
$4.347
Click for Quote
Log in
to unlock special pricing