- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 851-05/006
851-05/006
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Search Keywords: 85105006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:851-05/006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:64 x 20 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.18
33
$7.25
66
$6.83
132
$6.43
264
$6.23
528
$5.86
1,023 +
$5.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT