- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 851-03/004
Qualtek Electronics
851-03/004
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:851-03/004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Nickel, Cadmium, Antimony Oxide (Antimony Trioxide), which are known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
-
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:64.01 x 33.78 x 20.07 mm
-
This product is discontinued, but still in stock.