- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 850-20/004
Qualtek Electronics
850-20/004
Power Line Filter EMI 50Hz/60Hz 4A 250VAC Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:850-20/004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:44.45 mm
-
This product is discontinued, but still in stock.