- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 850-06/002
850-06/002
Qualtek Electronics
The 850-06/002 is an EMI filter designed for 115/250VAC applications with a maximum current rating of 6A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 850-06/002 is an EMI filter designed for 115/250VAC applications with a maximum current rating of 6A.
Search Keywords: 85006002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:850-06/002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:52.32 x 95.25 x 39.11 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
963
can ship
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$15.92
30
$15.45
50
$15.00
100
$14.18
250
$13.80
500
$13.14
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing