- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 850-03/001
Qualtek Electronics
850-03/001
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | 850-03/001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 3 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -25 to 100 °C |
| Dimension: | 48.26 x 82.55 x 29.21 mm |
-
This product is discontinued, but still in stock.