Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

849-10/003

Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: 84910003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    849-10/003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Termination Style:
    Quick Connect
  • Dimension:
    52.32mm x 95.25mm x 39.12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 849-10/003 discontinued?
Yes, 849-10/003 from Qualtek Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 849-10/003 RoHS compliant?
Yes, 849-10/003 is RoHS compliant.
What is the lead time for 849-10/003?
The standard lead time for 849-10/003 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
56 can ship
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.96
30
$11.49
50
$11.32
100
$11.15
250
$10.99
500
$9.90
1,000 +
$9.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!