- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 848-03/001
848-03/001
Qualtek Electronics
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Solder Lug Flange Mount
Search Keywords: 84803001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:848-03/001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:48.26 x 82.55 x 29.21 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 21
Manufacturer Stock:
143
can ship
Stock lot only:
10
Minimum Order Quantity:
21
Order Increment:
21
Price (USD)
Qty
Unit Price
1
$9.416
21
$8.560
42
$8.360
63
$8.240
105
$8.120
252
$7.990
504
$7.540
1,008 +
$7.430
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments