Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

771W-X2/02

Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords: 771WX202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 771W-X2/02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2.5 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 771W-X2/02 discontinued?
Yes, 771W-X2/02 from Qualtek Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 771W-X2/02 RoHS compliant?
Yes, 771W-X2/02 is RoHS compliant.
What is the lead time for 771W-X2/02?
The standard lead time for 771W-X2/02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately Buy all 99 in-stock or the regular minimum order quantity of 100
Stock lot only:
99
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3720
100
$0.3382
500
$0.3026
1,000
$0.3018
2,500
$0.2893
5,000
$0.2835
7,500
$0.2828
10,000
$0.2821
15,000 +
$0.2799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!