- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 762-18/004
762-18/004
Qualtek Electronics
Power Entry Module Unfiltered M 3 POS 115VAC/250VAC 6A/10A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 115VAC/250VAC 6A/10A Switch/Fuse ST 1 Port
Search Keywords: 76218004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:762-18/004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:115,250 VAC
-
Maximum Current Rating:6/10 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.