- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 755-00/28
755-00/28
Qualtek Electronics
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: 7550028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:755-00/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,336
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.59
50
$3.73
100
$3.67
250
$3.46
500
$3.27
1,000
$3.22
2,500
$3.10
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing