- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 744W-00/03
744W-00/03
Qualtek Electronics
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 744W0003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:744W-00/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.974
300
$0.944
500
$0.901
1,000
$0.863
2,500
$0.827
5,000
$0.805
7,500
$0.803
10,000 +
$0.795
Click for Quote
Log in
to unlock special pricing