- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 740W-G/01
740W-G/01
Qualtek Electronics
Conn Power RCP 4 POS ST Panel Mount 4 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 4 POS ST Panel Mount 4 Terminal 2 Port
Search Keywords: 740WG01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:740W-G/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
750
$6.40
1,500
$3.40
2,250
$2.39
3,000 +
$2.34
Click for Quote
Log in
to unlock special pricing