Image is representational - see mfr. specs

Conn NEMA 5-20R RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 5-20R RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 739WX250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    739W-X2/50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    NEMA 5-20R
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,545
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
25
9 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.48
250
$1.40
500
$1.30
2,000
$1.28
4,000
$1.24
6,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!