Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

739W-X2/04

Conn Power F 3 POS IDT ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Conn Power F 3 POS IDT ST Panel Mount 3 Terminal 1 Port
Search Keywords: 739WX204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    739W-X2/04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 739W-X2/04 RoHS compliant?
Yes, 739W-X2/04 is RoHS compliant.
What is the lead time for 739W-X2/04?
The standard lead time for 739W-X2/04 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 904
Can Ship immediately
On Order:
1,500   can ship 1/6/27
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.62
300
$1.49
500
$1.43
1,000
$1.36
2,500
$1.33
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!