- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 716W-X2/02
Qualtek Electronics
716W-X2/02
The 716W-X2/02 is a panel-mount AC receptacle with UL, CSA, and VDE approvals.
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
The 716W-X2/02 is a panel-mount AC receptacle with UL, CSA, and VDE approvals.
Search Keywords: 716WX202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:716W-X2/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 716W-X2/02 RoHS compliant?
Yes, 716W-X2/02 is RoHS compliant.
What is the lead time for 716W-X2/02?
The standard lead time for 716W-X2/02 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$0.867
300
$0.801
1,000
$0.724
2,500
$0.675
5,000
$0.673
7,500
$0.672
10,000
$0.670
15,000 +
$0.668
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT