Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

703W-00/02

Power entry connector/receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular - 30.50mm x 22. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Power entry connector/receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular - 30.50mm x 22.50mm -Black – 10 A – 250 V – 03 Positions
Search Keywords: 703W0002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 703W-00/02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 703W-00/02 RoHS compliant?
Yes, 703W-00/02 is RoHS compliant.
What is the lead time for 703W-00/02?
The standard lead time for 703W-00/02 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,095
Can Ship immediately
Manufacturer Stock:
19,243 can ship
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.693
300
$0.652
1,000
$0.608
2,500
$0.573
5,000
$0.548
7,500
$0.533
10,000
$0.522
15,000 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!