Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

701W-15/06

Conn Power RCP 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
CARTON Packaging
Certificate of Compliance
Description +
Conn Power RCP 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 701W1506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 701W-15/06
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 701W-15/06 RoHS compliant?
No, 701W-15/06 is not RoHS compliant.
What is the lead time for 701W-15/06?
The standard lead time for 701W-15/06 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700 can ship
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.856
300
$0.695
1,000
$0.664
2,500
$0.610
5,000
$0.608
7,500
$0.593
10,000
$0.592
15,000 +
$0.586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!