- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 378005-01
378005-01
Qualtek Electronics
AC Power Cords INTL 1.8m 3X1.0 10A SWITZ SEV 1011 C13
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
AC Power Cords INTL 1.8m 3X1.0 10A SWITZ SEV 1011 C13
Search Keywords: 37800501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:378005-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$7.49
25
$6.24
75
$5.72
150
$5.41
300
$5.13
525
$5.10
1,050
$5.09
2,550 +
$5.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT