Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

364019-01

Cable Assembly 3m CEE 7/VII to IEC C13 3 to 3 POS M-F 18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 3m CEE 7/VII to IEC C13 3 to 3 POS M-F 18AWG
Search Keywords: 36401901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 364019-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 364019-01 RoHS compliant?
Yes, 364019-01 is RoHS compliant.
What is the lead time for 364019-01?
The standard lead time for 364019-01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.08
40
$10.08
80
$8.64
120
$8.60
280
$8.57
520
$8.55
1,000 +
$7.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!