- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 364002-D06
Qualtek Electronics
364002-D06
Cable Assembly 2.5m CEE 7/VII to IEC C13 3 to 3 POS M-F 18AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | 364002-D06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |