- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 312128-01
Qualtek Electronics
312128-01
Cable Assembly Power Cord 1.828m 18AWG Power to Power 3 to 3 POS PL-F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Power Cord 1.828m 18AWG Power to Power 3 to 3 POS PL-F
Search Keywords: 31212801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:312128-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 312128-01 RoHS compliant?
Yes, 312128-01 is RoHS compliant.
What is the lead time for 312128-01?
The standard lead time for 312128-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$11.52
25
$6.92
100
$5.94
250
$5.39
500
$5.14
1,000
$4.89
2,500
$4.88
5,000 +
$4.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT