- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 312127-01
Qualtek Electronics
312127-01
Cable Assembly 4.57m IEC 320/C13 3 to 3 POS M-F 18AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:312127-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30